Red 5 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34541

DigiKey Part Number
A1063-ND
Manufacturer
Manufacturer Product Number
34541
Description
CONN SPADE TERM 16-22AWG #6 RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 5 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
34541 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
5 Stud
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.297" (7.54mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.846" (21.49mm)
Length - Ring Center to Termination
0.312" (7.92mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.404" (10.26mm)
Termination
Crimp
Tongue Inside Opening
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79,708
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.66800¥26.68
25¥2.49960¥62.49
50¥2.37960¥118.98
100¥2.26510¥226.51
250¥2.12288¥530.72
500¥2.02156¥1,010.78
1,000¥1.92495¥1,924.95
3,000¥1.78126¥5,343.78
Manufacturers Standard Package