Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35559

DigiKey Part Number
A1073-ND
Manufacturer
Manufacturer Product Number
35559
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
35559 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
6 Stud
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Width - Outer Edges
0.297" (7.54mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.753" (19.13mm)
Length - Ring Center to Termination
0.203" (5.16mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.404" (10.26mm)
Termination
Crimp
Tongue Inside Opening
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,524
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.35700¥33.57
25¥3.14440¥78.61
50¥2.99380¥149.69
100¥2.85150¥285.15
250¥2.67224¥668.06
500¥2.54458¥1,272.29
1,000¥2.42309¥2,423.09
3,000¥2.24224¥6,726.72
Manufacturers Standard Package