
32589 | |
|---|---|
DigiKey Part Number | A1085-ND |
Manufacturer | |
Manufacturer Product Number | 32589 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 32589 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.296" (7.52mm) |
Length - Overall 1.095" (27.81mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.88000 | ¥7.88 |
| 10 | ¥6.72400 | ¥67.24 |
| 25 | ¥6.30280 | ¥157.57 |
| 50 | ¥6.00200 | ¥300.10 |
| 100 | ¥5.71550 | ¥571.55 |
| 250 | ¥5.35704 | ¥1,339.26 |
| 500 | ¥5.10098 | ¥2,550.49 |
| 1,000 | ¥4.85737 | ¥4,857.37 |
| 2,500 | ¥4.55324 | ¥11,383.10 |















