
32050 | |
|---|---|
DigiKey Part Number | A27418-ND |
Manufacturer | |
Manufacturer Product Number | 32050 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 32050 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-32053-1 | TE Connectivity AMP Connectors | 12,586 | A28069CT-ND | ¥5.91000 | Parametric Equivalent |
| 2-34155-1 | TE Connectivity AMP Connectors | 23,755 | A100520CT-ND | ¥5.19000 | Parametric Equivalent |
| 32053 | TE Connectivity AMP Connectors | 0 | A1064-ND | ¥6.63000 | Parametric Equivalent |
| 34155 | TE Connectivity AMP Connectors | 5,393 | A0975-ND | ¥4.57000 | Parametric Equivalent |
| 8-32053-1 | TE Connectivity AMP Connectors | 222 | A136692-ND | ¥10.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.49000 | ¥9.49 |
| 10 | ¥8.05800 | ¥80.58 |
| 25 | ¥7.55280 | ¥188.82 |
| 50 | ¥7.19100 | ¥359.55 |
| 100 | ¥6.84710 | ¥684.71 |
| 250 | ¥6.41776 | ¥1,604.44 |
| 500 | ¥6.11122 | ¥3,055.61 |
| 1,000 | ¥5.81944 | ¥5,819.44 |
| 3,000 | ¥5.38544 | ¥16,156.32 |














