


47386 | |
|---|---|
DigiKey Part Number | A27484-ND |
Manufacturer | |
Manufacturer Product Number | 47386 |
Description | TOOL HAND CRIMPER 16-26AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,760.45000 | ¥9,760.45 |
| 5 | ¥9,048.07000 | ¥45,240.35 |
| 10 | ¥8,757.95700 | ¥87,579.57 |




















