
165008 | |
|---|---|
DigiKey Part Number | A112591-ND |
Manufacturer | |
Manufacturer Product Number | 165008 |
Description | CONN SPADE TERM 16-22AWG M4 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 165008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M4 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.831" (21.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.248" (6.30mm) | |
Length - Termination | 0.386" (9.80mm) | |
Tongue Inside Opening | 0.169" (4.29mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.05000 | ¥3.05 |
| 10 | ¥2.59600 | ¥25.96 |
| 25 | ¥2.43240 | ¥60.81 |
| 50 | ¥2.31580 | ¥115.79 |
| 100 | ¥2.20520 | ¥220.52 |
| 250 | ¥2.06672 | ¥516.68 |
| 500 | ¥1.96790 | ¥983.95 |
| 1,000 | ¥1.87386 | ¥1,873.86 |
| 3,000 | ¥1.73400 | ¥5,202.00 |

















