11101040 | ||
---|---|---|
DigiKey Part Number | 288-1027-ND | |
Manufacturer | ||
Manufacturer Product Number | 11101040 | |
Description | CONN FERRULE DIN 12AWG GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 17.50mm | |
Length - Pin | 10.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.81300 | ¥18.13 |
25 | ¥1.59360 | ¥39.84 |
50 | ¥1.46500 | ¥73.25 |
100 | ¥1.40810 | ¥140.81 |
250 | ¥1.26436 | ¥316.09 |
500 | ¥1.20712 | ¥603.56 |
1,000 | ¥1.00582 | ¥1,005.82 |
2,500 | ¥0.91965 | ¥2,299.12 |