Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320551

DigiKey Part Number
A27237-ND
Manufacturer
Manufacturer Product Number
320551
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320551 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.844" (21.44mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,081
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.94500¥29.45
25¥2.76120¥69.03
50¥2.62860¥131.43
100¥2.50230¥250.23
250¥2.34528¥586.32
500¥2.23320¥1,116.60
1,000¥2.12648¥2,126.48
3,000¥1.96775¥5,903.25
Manufacturers Standard Package