


MC14027BDR2G | |
|---|---|
DigiKey Part Number | MC14027BDR2GOSTR-ND - Tape & Reel (TR) MC14027BDR2GOSCT-ND - Cut Tape (CT) MC14027BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14027BDR2G |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14027BDR2G Models |
Category | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 13 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.18400 | ¥31.84 |
| 25 | ¥2.84800 | ¥71.20 |
| 100 | ¥2.47850 | ¥247.85 |
| 250 | ¥2.30236 | ¥575.59 |
| 500 | ¥2.19618 | ¥1,098.09 |
| 1,000 | ¥2.13581 | ¥2,135.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.01676 | ¥5,041.90 |
| 5,000 | ¥1.96121 | ¥9,806.05 |











