



254498-E | |
|---|---|
DigiKey Part Number | 2684-254498-E-ND |
Manufacturer | |
Manufacturer Product Number | 254498-E |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254498-E Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Erni | Style C/2 (1/2 C) |
Series | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.87000 | ¥38.87 |
| 10 | ¥32.99600 | ¥329.96 |
| 25 | ¥30.92880 | ¥773.22 |
| 62 | ¥29.00548 | ¥1,798.34 |
| 124 | ¥27.62097 | ¥3,425.00 |
| 310 | ¥25.89152 | ¥8,026.37 |
| 558 | ¥24.84007 | ¥13,860.76 |
| 1,054 | ¥23.75081 | ¥25,033.35 |
| 2,542 | ¥22.32194 | ¥56,742.37 |











