
51863 | |
|---|---|
DigiKey Part Number | A27233-ND |
Manufacturer | |
Manufacturer Product Number | 51863 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51863 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.782" (19.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.87000 | ¥2.87 |
| 10 | ¥2.45200 | ¥24.52 |
| 25 | ¥2.29960 | ¥57.49 |
| 50 | ¥2.19000 | ¥109.50 |
| 100 | ¥2.08490 | ¥208.49 |
| 250 | ¥1.95424 | ¥488.56 |
| 500 | ¥1.86102 | ¥930.51 |
| 1,000 | ¥1.77199 | ¥1,771.99 |
| 3,000 | ¥1.63977 | ¥4,919.31 |





















