Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320562

DigiKey Part Number
A1080-ND
Manufacturer
Manufacturer Product Number
320562
Description
CONN SPLICE 14-16 AWG CRIMP PIDG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
EDA/CAD Models
320562 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Serrated Mating Area
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,979
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥9.31100¥93.11
25¥8.73080¥218.27
50¥8.31180¥415.59
100¥7.91430¥791.43
250¥7.41832¥1,854.58
500¥7.06416¥3,532.08
1,000¥6.72681¥6,726.81
2,500¥6.30574¥15,764.35
Manufacturers Standard Package