
51864-1 | |
|---|---|
DigiKey Part Number | A27255-ND |
Manufacturer | |
Manufacturer Product Number | 51864-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51864-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.04000 | ¥4.04 |
| 10 | ¥3.40400 | ¥34.04 |
| 25 | ¥3.19440 | ¥79.86 |
| 50 | ¥3.04160 | ¥152.08 |
| 100 | ¥2.89600 | ¥289.60 |
| 250 | ¥2.71416 | ¥678.54 |
| 500 | ¥2.58464 | ¥1,292.32 |
| 1,000 | ¥2.46105 | ¥2,461.05 |
| 3,000 | ¥2.27741 | ¥6,832.23 |

















