
323916 | |
|---|---|
DigiKey Part Number | A0882-ND |
Manufacturer | |
Manufacturer Product Number | 323916 |
Description | CONN RING CIRC 22-26AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323916 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.740" (18.80mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥5.76100 | ¥57.61 |
| 25 | ¥5.40320 | ¥135.08 |
| 50 | ¥5.14380 | ¥257.19 |
| 100 | ¥4.89790 | ¥489.79 |
| 250 | ¥4.59068 | ¥1,147.67 |
| 500 | ¥4.37150 | ¥2,185.75 |
| 1,000 | ¥4.16270 | ¥4,162.70 |
| 3,000 | ¥3.85212 | ¥11,556.36 |













