


323915 | |
|---|---|
DigiKey Part Number | A0881-ND |
Manufacturer | |
Manufacturer Product Number | 323915 |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323915 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.646" (16.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 10 | ¥3.86800 | ¥38.68 |
| 25 | ¥3.62040 | ¥90.51 |
| 50 | ¥3.44860 | ¥172.43 |
| 100 | ¥3.28300 | ¥328.30 |
| 250 | ¥3.07692 | ¥769.23 |
| 500 | ¥2.92972 | ¥1,464.86 |
| 1,000 | ¥2.78980 | ¥2,789.80 |
| 3,000 | ¥2.58167 | ¥7,745.01 |












