
69344 | |
|---|---|
DigiKey Part Number | 69344-ND |
Manufacturer | |
Manufacturer Product Number | 69344 |
Description | DIE PIDG 69365 26-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 22-26 AWG | |
Specifications | - | |
Compatible Tools | 528050-3, 69710-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3 | ¥51,091.43000 | ¥153,274.29 |

















