Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324075

DigiKey Part Number
A0883-ND
Manufacturer
Manufacturer Product Number
324075
Description
CONN RING CIRC 22-26AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
324075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Color
Yellow
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.018" (0.46mm)
Contact Finish
Tin
Width - Outer Edges
0.250" (6.35mm)
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Length - Overall
0.740" (18.80mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,172
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.43000¥7.43
10¥6.30700¥63.07
25¥5.90800¥147.70
50¥5.62340¥281.17
100¥5.35500¥535.50
250¥5.01936¥1,254.84
500¥4.77942¥2,389.71
1,000¥4.55121¥4,551.21
3,000¥4.21175¥12,635.25
Manufacturers Standard Package