Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

425-1-5

DigiKey Part Number
1067-425-1-5-ND
Manufacturer
Manufacturer Product Number
425-1-5
Description
TAPE ALUMINUM FOIL SILVER 1"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Silver
Part Status
Active
Usage
Heat Dissipation, Reflection
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum, Dead Soft
Shelf Life
24 Months
Thickness
0.0046" (4.6 mils, 0.117mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.64000¥153.64
10¥121.80700¥1,218.07
25¥113.86760¥2,846.69
100¥105.13500¥10,513.50
250¥103.17536¥25,793.84
Manufacturers Standard Package
Alternate Length
TAPE ALUM FOIL SILVER 1"X60YDS
In-Stock: 118
Unit Price: ¥678.97000
TAPE ALUM FOIL SILVER 1"X60YDS
In-Stock: 0
Unit Price: ¥232.91444