Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

438-1-5

DigiKey Part Number
1067-438-1-5-ND
Manufacturer
Manufacturer Product Number
438-1-5
Description
TAPE ALUMINUM FOIL SILVER 1"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Silver
Part Status
Active
Usage
Thermally Conductive
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum
Shelf Life
24 Months
Thickness
0.0072" (7.2 mils, 0.183mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0022" (2.2 mils, 0.056mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥255.79000¥255.79
10¥206.19200¥2,061.92
25¥193.79000¥4,844.75
100¥180.16550¥18,016.55
250¥180.14980¥45,037.45
Manufacturers Standard Package