
H2C0.75BK | |
|---|---|
DigiKey Part Number | 1030-H2C0.75BK-ND |
Manufacturer | |
Manufacturer Product Number | H2C0.75BK |
Description | HEATSHRINK 3/4" X 4' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 200°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥530.41000 | ¥530.41 |
| 2 | ¥487.84500 | ¥975.69 |
| 3 | ¥464.53667 | ¥1,393.61 |
| 5 | ¥436.73800 | ¥2,183.69 |
| 7 | ¥419.36000 | ¥2,935.52 |
| 10 | ¥404.32300 | ¥4,043.23 |





