Image for 425-1"X60YD-BOX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425-1"X60YD-BOX

DigiKey Part Number
425-1"X60YD-BOX-ND
Manufacturer
Manufacturer Product Number
425-1"X60YD-BOX
Description
TAPE ALUM FOIL SILVER 1"X60YDS
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Silver
Part Status
Obsolete
Usage
Heat Dissipation, Reflection
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum, Dead Soft
Shelf Life
24 Months
Thickness
0.0046" (4.6 mils, 0.117mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Alternate Length
TAPE ALUM FOIL SILVER 1"X60YDS
In-Stock: 118
Unit Price: ¥678.97000
TAPE ALUMINUM FOIL SILVER 1"X5YD
In-Stock: 30
Unit Price: ¥153.64000