Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

323914 | |
|---|---|
DigiKey Part Number | A0880-ND |
Manufacturer | |
Manufacturer Product Number | 323914 |
Description | CONN RING CIRC 22-26AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323914 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.646" (16.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1958414-1 | TE Connectivity AMP Connectors | 0 | 17-1958414-1-ND | ¥8.73128 | Parametric Equivalent |
| 2-323914-1 | TE Connectivity AMP Connectors | 8,352 | A100505CT-ND | ¥6.09000 | Parametric Equivalent |
| 321017 | TE Connectivity AMP Connectors | 3,986 | A127626-ND | ¥4.39000 | Parametric Equivalent |
| 8-323914-1 | TE Connectivity AMP Connectors | 690 | A121494-ND | ¥10.03000 | Parametric Equivalent |
| PV22-4R-CYY | Panduit Corp | 0 | 298-PV22-4R-CYY-ND | ¥8.44000 | Parametric Equivalent |
| Bulk: | 1000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥4.26200 | ¥42.62 |
| 25 | ¥3.99640 | ¥99.91 |
| 50 | ¥3.80680 | ¥190.34 |
| 100 | ¥3.62410 | ¥362.41 |
| 250 | ¥3.39708 | ¥849.27 |
| 500 | ¥3.23448 | ¥1,617.24 |
| 1,000 | ¥3.08005 | ¥3,080.05 |
| 3,000 | ¥2.85023 | ¥8,550.69 |











