Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320577

DigiKey Part Number
A27291-ND
Manufacturer
Manufacturer Product Number
320577
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320577 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.593" (15.06mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.414" (35.92mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,894
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.40000¥9.40
10¥7.95000¥79.50
25¥7.44880¥186.22
50¥7.09420¥354.71
100¥6.75490¥675.49
250¥6.33144¥1,582.86
500¥6.02902¥3,014.51
1,000¥5.74110¥5,741.10
2,500¥5.38163¥13,454.08
Manufacturers Standard Package