Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Ferrule Installation Solutions

FSD81-10-D

DigiKey Part Number
298-10561-ND
Manufacturer
Manufacturer Product Number
FSD81-10-D
Description
CONN FERRULE DIN 12AWG GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
Panduit Corp
Size
12 AWG (4.00mm²)
Series
Length - Overall
17.50mm
Packaging
Bulk
Length - Pin
10.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,253
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥4.08500¥40.85
25¥3.96960¥99.24
50¥3.88360¥194.18
100¥3.79920¥379.92
250¥3.69204¥923.01
500¥3.61250¥1,806.25
1,000¥3.53460¥3,534.60
2,500¥3.43416¥8,585.40
Manufacturers Standard Package