PW75F-C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: ¥1,583.91389
Datasheet
Slit Wrap X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PW75F-C

DigiKey Part Number
298-10268-ND
Manufacturer
Manufacturer Product Number
PW75F-C
Description
SLIT WRAP 3/4" X 100' NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Panduit Corp
Color
Natural
Series
Length
100' (30.48m)
Packaging
Spool
Wall Thickness
0.035" (0.89mm)
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Material Flammability Rating
UL94 HB
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Base Product Number
Diameter - Inside, Expanded
0.810" (20.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
161-64311HellermannTyton0161-64311-ND¥1,583.91389Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,909.79000¥1,909.79
2¥1,868.30000¥3,736.60
3¥1,844.41667¥5,533.25
5¥1,814.72800¥9,073.64
7¥1,795.42714¥12,567.99
10¥1,775.16800¥17,751.68
Manufacturers Standard Package