Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Ferrule Installation Solutions

FSD77-10-D

DigiKey Part Number
298-10560-ND
Manufacturer
Manufacturer Product Number
FSD77-10-D
Description
CONN FERRULE DIN 18AWG RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
Panduit Corp
Size
18 AWG (1.00mm²)
Series
Length - Overall
16.50mm
Packaging
Bulk
Length - Pin
10.00mm
Part Status
Active
Color
Red
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
216-243WAGO Corporation12,2902946-216-243-ND¥3.72000Parametric Equivalent
2872.0Altech Corporation02872.0-ND¥1.24050Parametric Equivalent
2872.0/100Altech Corporation01920-1834-ND¥1.24050Parametric Equivalent
3200182Phoenix Contact26,144277-2156-ND¥3.06000Parametric Equivalent
97 99 352Knipex Tools LP62172-9799352-ND¥87.17000Parametric Equivalent
In-Stock: 23,409
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.45600¥24.56
25¥2.38520¥59.63
50¥2.33220¥116.61
100¥2.28250¥228.25
250¥2.21768¥554.42
500¥2.17004¥1,085.02
1,000¥2.12332¥2,123.32
2,500¥2.06303¥5,157.57
Manufacturers Standard Package