AI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200182

DigiKey Part Number
277-2156-ND
Manufacturer
Manufacturer Product Number
3200182
Description
CONN FERRULE DIN 18AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200182 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (1.00mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,909
Factory Stock: 258,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23