Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3203011

DigiKey Part Number
277-7433-ND
Manufacturer
Manufacturer Product Number
3203011
Description
CONN FERRULE 26AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3203011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
26 AWG (0.14mm²)
Series
Length - Overall
12.50mm
Packaging
Bulk
Length - Pin
8.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,123
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81