


TT4-PT1000B-T125-M5-500 | |
|---|---|
DigiKey Part Number | 1912-TT4-PT1000B-T125-M5-500-ND |
Manufacturer | |
Manufacturer Product Number | TT4-PT1000B-T125-M5-500 |
Description | SENSOR RTD BEAD W/ TERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -20°C ~ 125°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.13000 | ¥59.13 |
| 5 | ¥53.30400 | ¥266.52 |
| 10 | ¥51.13800 | ¥511.38 |
| 25 | ¥48.56160 | ¥1,214.04 |
| 50 | ¥46.79520 | ¥2,339.76 |
| 100 | ¥45.17850 | ¥4,517.85 |
| 500 | ¥41.92168 | ¥20,960.84 |
| 1,000 | ¥40.70780 | ¥40,707.80 |










