1848710 | ||
---|---|---|
DigiKey Part Number | 277-12231-ND | |
Manufacturer | ||
Manufacturer Product Number | 1848710 | |
Description | TERM BLOCK 9POS TOP ENTRY 3.5MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD | |
Datasheet | Datasheet | |
EDA/CAD Models | 1848710 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 9 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole, SKEDD | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Lock | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.74000 | ¥127.74 |
10 | ¥122.15500 | ¥1,221.55 |
50 | ¥118.82200 | ¥5,941.10 |
100 | ¥111.04780 | ¥11,104.78 |
250 | ¥102.16436 | ¥25,541.09 |
500 | ¥100.25156 | ¥50,125.78 |