Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3202517

DigiKey Part Number
277-15264-ND
Manufacturer
Manufacturer Product Number
3202517
Description
CONN FERRULE DIN 18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3202517 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Single Wire
Manufacturer
Phoenix Contact
Insulation
Non-Insulated
Series
Style
DIN
Packaging
Bulk
Size
18 AWG (1.00mm²)
Part Status
Active
Length - Overall
8.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91