




1848723 | |
|---|---|
DigiKey Part Number | 277-12232-ND |
Manufacturer | |
Manufacturer Product Number | 1848723 |
Description | TERM BLOCK 10POS TOP ENTRY 3.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD |
Datasheet | Datasheet |
EDA/CAD Models | 1848723 Models |
Category | Current 8 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Bulk | Mounting Type Through Hole, SKEDD |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 2 | Features Board Lock |
Positions Per Level 10 | Color Green |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Tin Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.08000 | ¥142.08 |


















