1848697
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1848697
1848697
1848697
Phoenix Contact SDDC PCB Connectors | Digi-Key Daily

1848697

DigiKey Part Number
277-12229-ND
Manufacturer
Manufacturer Product Number
1848697
Description
TERM BLOCK 7POS TOP ENTRY 3.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD
Datasheet
 Datasheet
EDA/CAD Models
1848697 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
7
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
8 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole, SKEDD
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Board Lock
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.10000¥105.10
10¥78.47700¥784.77