
H100X044H2T | |
|---|---|
DigiKey Part Number | 298-18412-ND |
Manufacturer | |
Manufacturer Product Number | H100X044H2T |
Description | LABEL HEAT SHRINKABL 1X0.44" YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" x 0.44" (25.4mm x 11.2mm) |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 0.44" (25.4mm x 11.2mm) | Base Product Number |
Color Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,105.51000 | ¥6,105.51 |
| 2 | ¥5,972.26000 | ¥11,944.52 |
| 3 | ¥5,895.58333 | ¥17,686.75 |
| 5 | ¥5,800.30000 | ¥29,001.50 |
| 7 | ¥5,738.29571 | ¥40,168.07 |
| 10 | ¥5,673.23800 | ¥56,732.38 |

















