PV14-XXLF-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-8LF-C

DigiKey Part Number
298-15668-ND
Manufacturer
Manufacturer Product Number
PV14-8LF-C
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.290" (7.37mm)
Length - Overall
0.970" (24.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Brazed Seam, Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥8.38500¥83.85
25¥8.15040¥203.76
50¥7.97680¥398.84
100¥7.80470¥780.47
300¥7.53980¥2,261.94
500¥7.41968¥3,709.84
1,000¥7.25951¥7,259.51
2,500¥7.05272¥17,631.80
Manufacturers Standard Package