PN14-10R-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-10R-C

DigiKey Part Number
298-15456-ND
Manufacturer
Manufacturer Product Number
PN14-10R-C
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.162" (2.03mm ~ 4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,750
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥11.32900¥113.29
25¥11.01160¥275.29
50¥10.77340¥538.67
100¥10.54190¥1,054.19
300¥10.18410¥3,055.23
500¥10.02142¥5,010.71
1,000¥9.80485¥9,804.85
2,500¥9.52532¥23,813.30
Manufacturers Standard Package