T38F-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38F-C

DigiKey Part Number
298-10441-ND
Manufacturer
Manufacturer Product Number
T38F-C
Description
SPIRAL WRAP 3/8" X 100' NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
3.000" (76.20mm)
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Material
Polyethylene (PE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.055" (1.40mm)
Operating Temperature
-40°C ~ 50°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,362.93000¥1,362.93
2¥1,333.35500¥2,666.71
3¥1,316.32333¥3,948.97
5¥1,295.17400¥6,475.87
7¥1,281.41286¥8,969.89
10¥1,266.96800¥12,669.68
25¥1,230.57640¥30,764.41
50¥1,203.69020¥60,184.51
100¥1,177.34880¥117,734.88
Manufacturers Standard Package