
LCA10-10-L | |
|---|---|
DigiKey Part Number | 298-11623-ND |
Manufacturer | |
Manufacturer Product Number | LCA10-10-L |
Description | CONN TERM RECT TONG 10 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10 AWG 10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 10 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.130" (3.30mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.220" (5.59mm) |
Tab Thickness 0.060" (1.52mm) | Diameter - Ring ID 0.200" (5.08mm) |
Length - Overall 1.070" (27.18mm) | Base Product Number |
Width - Outer Edges 0.380" (9.65mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥6.34300 | ¥63.43 |
| 25 | ¥6.16600 | ¥154.15 |
| 50 | ¥6.03380 | ¥301.69 |
| 100 | ¥5.90310 | ¥590.31 |
| 250 | ¥5.73608 | ¥1,434.02 |
| 500 | ¥5.61236 | ¥2,806.18 |
| 1,000 | ¥5.49128 | ¥5,491.28 |
| 2,500 | ¥5.33498 | ¥13,337.45 |












