



LCA8-10-L | |
|---|---|
DigiKey Part Number | 298-10578-ND |
Manufacturer | |
Manufacturer Product Number | LCA8-10-L |
Description | CONN TERM RECT LUG 8 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 8 AWG 10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Red |
Terminal Type Lug, Grounding | Contact Finish Electro-Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.180" (4.57mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.270" (6.86mm) |
Length - Overall 1.250" (31.75mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.410" (10.41mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥21.41000 | ¥214.10 |
| 25 | ¥20.80320 | ¥520.08 |
| 50 | ¥20.35680 | ¥1,017.84 |
| 100 | ¥19.91690 | ¥1,991.69 |
| 250 | ¥19.35020 | ¥4,837.55 |
| 500 | ¥18.93176 | ¥9,465.88 |
| 1,000 | ¥18.52183 | ¥18,521.83 |
| 2,500 | ¥17.99268 | ¥44,981.70 |















