
H100X084H2T | |
|---|---|
DigiKey Part Number | 298-21501-ND |
Manufacturer | |
Manufacturer Product Number | H100X084H2T |
Description | LABEL HEAT SHRINKABL 1X0.84" YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" x 0.84" (25.4mm x 21.3mm) |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 0.84" (25.4mm x 21.3mm) | Base Product Number |
Color Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,408.44000 | ¥8,408.44 |















