Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 5/16 Stud
LCA4-56-L
LCA4-56-L

LCA4-56-L

DigiKey Part Number
298-10573-ND
Manufacturer
Manufacturer Product Number
LCA4-56-L
Description
CONN TERM RECT TONG 2-4AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
2-4 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Gray
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.280" (7.11mm)
Tab Thickness
0.090" (2.29mm)
Diameter - Barrel OD
0.380" (9.65mm)
Length - Overall
1.750" (44.45mm)
Diameter - Ring ID
0.340" (8.64mm)
Width - Outer Edges
0.550" (13.97mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥30.33400¥303.34
25¥29.47440¥736.86
50¥28.83740¥1,441.87
100¥28.21390¥2,821.39
250¥27.41072¥6,852.68
500¥26.81728¥13,408.64
1,000¥26.23582¥26,235.82
2,500¥25.48545¥63,713.62
Manufacturers Standard Package