Terminal Connector Rectangular Rectangular Tongue 6 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA6-56-L

DigiKey Part Number
298-10577-ND
Manufacturer
Manufacturer Product Number
LCA6-56-L
Description
CONN TERM RECT TONG 6 AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Blue
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.220" (5.59mm)
Tab Thickness
0.070" (1.78mm)
Diameter - Barrel OD
0.310" (7.87mm)
Length - Overall
1.730" (43.94mm)
Diameter - Ring ID
0.340" (8.64mm)
Width - Outer Edges
0.560" (14.22mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.22000¥25.22
10¥23.43700¥234.37
25¥22.76880¥569.22
50¥22.27780¥1,113.89
100¥21.79720¥2,179.72
250¥21.17716¥5,294.29
500¥20.71916¥10,359.58
1,000¥20.27034¥20,270.34
2,500¥19.69106¥49,227.65
Manufacturers Standard Package