LCA6-10-L | ||
---|---|---|
DigiKey Part Number | 298-1406-ND | |
Manufacturer | ||
Manufacturer Product Number | LCA6-10-L | |
Description | CONN TERM RECT LUG 6 AWG #10 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6 AWG 10 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.520" (38.61mm) | |
Width - Outer Edges | 0.450" (11.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.76000 | ¥19.76 |
10 | ¥19.18600 | ¥191.86 |
25 | ¥18.65320 | ¥466.33 |
50 | ¥18.12140 | ¥906.07 |
100 | ¥17.58810 | ¥1,758.81 |
500 | ¥17.05494 | ¥8,527.47 |
1,000 | ¥16.52203 | ¥16,522.03 |