Terminal Connector Rectangular Lug, Grounding 2-4 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Lug, Grounding 2-4 AWG 1/4 Stud
LCA4-14-L
LCA4-14-L

LCA4-14-L

DigiKey Part Number
298-1404-ND
Manufacturer
Manufacturer Product Number
LCA4-14-L
Description
CONN TERM RECT LUG 2-4 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 2-4 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
2-4 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Gray
Terminal Type
Lug, Grounding
Contact Finish
Electro-Tin
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.280" (7.11mm)
Tab Thickness
0.090" (2.29mm)
Diameter - Barrel OD
0.380" (9.65mm)
Length - Overall
1.630" (41.40mm)
Diameter - Ring ID
0.270" (6.86mm)
Width - Outer Edges
0.550" (13.97mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,054
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.34000¥32.34
10¥30.07000¥300.70
25¥29.21640¥730.41
50¥28.58440¥1,429.22
100¥27.96750¥2,796.75
250¥27.17056¥6,792.64
500¥26.58242¥13,291.21
1,000¥26.00616¥26,006.16
2,500¥25.26232¥63,155.80
Manufacturers Standard Package