Terminal Connector Rectangular Lug, Grounding 4-14 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4-CY

DigiKey Part Number
298-11858-ND
Manufacturer
Manufacturer Product Number
ML4-CY
Description
CONN TERM RECT LUG 4-14 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 4-14 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.110" (28.19mm)
Manufacturer
Panduit Corp
Width - Outer Edges
0.540" (13.72mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Wire Gauge
4-14 AWG
Terminal Type
Lug, Grounding
Insulation
Non-Insulated
Stud/Tab Size
1/4 Stud
Features
With Screw
Terminal Style
Single Stud Hole
Contact Material
Electrolytic Copper
Tab Thickness
0.090" (2.29mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,286
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.59000¥31.59
10¥29.40000¥294.00
25¥28.56800¥714.20
50¥27.95100¥1,397.55
100¥27.34720¥2,734.72
250¥26.56820¥6,642.05
500¥25.99310¥12,996.55
1,000¥25.42949¥25,429.49
2,500¥24.70235¥61,755.88
Manufacturers Standard Package