1863 | ||
---|---|---|
DigiKey Part Number | 3720-1863-ND | |
Manufacturer | ||
Manufacturer Product Number | 1863 | |
Description | A 35 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4-14 AWG 1/4 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | 1.060" (26.92mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 4-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.37700 | ¥103.77 |
25 | ¥9.93640 | ¥248.41 |
50 | ¥9.71660 | ¥485.83 |
100 | ¥9.27570 | ¥927.57 |
250 | ¥8.39192 | ¥2,097.98 |
500 | ¥7.72942 | ¥3,864.71 |
2,000 | ¥6.40444 | ¥12,808.88 |
4,000 | ¥6.18359 | ¥24,734.36 |