Terminal Connector Rectangular Lug, Grounding 1/0-8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNL-1/0-L

DigiKey Part Number
298-15559-ND
Manufacturer
Manufacturer Product Number
PNL-1/0-L
Description
CONN TERM RECT LUG 1/0-8 AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 1/0-8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.730" (18.54mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Screw
Packaging
Bulk
Wire Gauge
1/0-8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Lug, Grounding
Features
With Screw
Terminal Style
Single Stud Hole
Contact Material
Copper Alloy
Tab Thickness
0.140" (3.56mm)
Diameter - Ring ID
0.270" (6.86mm)
Length - Overall
1.590" (40.39mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.86000¥83.86
10¥78.02500¥780.25
25¥75.80400¥1,895.10
50¥74.16480¥3,708.24
100¥72.55880¥7,255.88
250¥70.48568¥17,621.42
500¥68.95446¥34,477.23
1,000¥67.45500¥67,455.00
2,500¥65.51882¥163,797.05
Manufacturers Standard Package