LAMA300-56-QY | ||
---|---|---|
DigiKey Part Number | 298-14640-ND | |
Manufacturer | ||
Manufacturer Product Number | LAMA300-56-QY | |
Description | CONN TERM RECT LUG 6 AWG #5/16 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 300MCM (kcmil)-6 AWG 5/16 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.250" (6.35mm) | |
Length - Overall | 2.000" (50.80mm) | |
Width - Outer Edges | 1.130" (28.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 300MCM (kcmil)-6 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.28000 | ¥65.28 |
10 | ¥63.51000 | ¥635.10 |
100 | ¥58.21450 | ¥5,821.45 |
1,000 | ¥54.68635 | ¥54,686.35 |