LAMA2/0-14-QY | ||
---|---|---|
DigiKey Part Number | 298-10104-ND | |
Manufacturer | ||
Manufacturer Product Number | LAMA2/0-14-QY | |
Description | CONN TERM RECT LUG 2/0-14AWG 1/4 | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2/0-14 AWG 1/4 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.190" (4.83mm) | |
Length - Overall | 1.470" (37.34mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 2/0-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥25.40600 | ¥254.06 |
25 | ¥24.69840 | ¥617.46 |
50 | ¥23.99280 | ¥1,199.64 |
100 | ¥23.28710 | ¥2,328.71 |
500 | ¥22.58160 | ¥11,290.80 |
1,000 | ¥21.87602 | ¥21,876.02 |