Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud
LCAX4-14-L
LCAX4-14-L

LCAX4-14-L

DigiKey Part Number
298-11750-ND
Manufacturer
Manufacturer Product Number
LCAX4-14-L
Description
CONN TERM RECT TONG 4 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
4 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Gray
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.280" (7.11mm)
Tab Thickness
0.090" (2.29mm)
Diameter - Barrel OD
0.380" (9.65mm)
Length - Overall
1.350" (34.29mm)
Diameter - Ring ID
0.270" (6.86mm)
Width - Outer Edges
0.550" (13.97mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 841
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.58000¥33.58
10¥31.24400¥312.44
25¥30.35760¥758.94
50¥29.70260¥1,485.13
100¥29.05990¥2,905.99
250¥28.23244¥7,058.11
500¥27.62130¥13,810.65
1,000¥27.02230¥27,022.30
2,500¥26.24940¥65,623.50
Manufacturers Standard Package